Heyco 8451 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 16.1mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Packaging | Spool |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
