Flexible, non-heat shrinkable tubing and sleeves, 1 inch in diameter, made from PVC and Polyvinyl material. Features a 26.8mm inside diameter and a 100-foot length, supplied in a bulk 100-unit package. This black tubing offers a 1mm size designation and weighs 19lb per coil.
Heyco 8453 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 26.8mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Size | 1mm |
| Weight | 19lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.