Heyco 8456 technical specifications.
| Color | Black |
| Length | 30.5m |
| Material | PVC, Polyvinyl |
| Weight | 21lb |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
