Heyco 8459 technical specifications.
| Style | Flexible |
| Core Material | Galvanized Steel |
| Application | Hydraulic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco 8459 to view detailed technical specifications.
No datasheet is available for this part.