Heyco 8638 technical specifications.
| Color | Black |
| Length | 52.6mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.070407oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 8638 to view detailed technical specifications.
No datasheet is available for this part.