Heyco 8912 technical specifications.
| Type | Wrap |
| Color | Black |
| Body Material | Polyethylene |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Heyco 8912 to view detailed technical specifications.
No datasheet is available for this part.