Heyco 9455 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 135 |
| Product Depth (mm) | 37.5 |
| Product Height (mm) | 25.4 |
| Type | Terminal Block |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Max Operating Temperature | 150°C |
| Cage Code | 28520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Heyco 9455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.