Heyco 9456 technical specifications.
| Body Orientation | Straight |
| Type | Jumper |
| Gender | M |
| Number of Contacts | 2 |
| Cage Code | 28520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Heyco 9456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.