Heyco 9763 technical specifications.
| Color | Green |
| Length | 33.3mm |
| Material | Steel |
| Mount | Cable |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco 9763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.