Heyco C2020 technical specifications.
| Color | Black |
| Height | 8.1mm |
| Length | 32.5mm |
| Material | TPE, Nylon, Thermoplastic |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Heyco C2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.