Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
HEYCO

F8546

Datasheet
Heyco

F8546

Wire Ducting FPA 16-PG11 1/2"

  1. Wire, Cable & Assemblies
  2. General
  1. Wire, Cable & Assemblies
  2. General

Quick Jump:

Technical Specifications

Heyco F8546 technical specifications.

General

Color
Black
Length
36mm
Material
Nylon
Weight
0.48oz

Compliance

RoHS
Compliant

Datasheet

Heyco F8546 Datasheet

Download the complete datasheet for Heyco F8546 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com