Heyco F8570 technical specifications.
| Color | Black |
| Length | 32.5mm |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 0.00321oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco F8570 to view detailed technical specifications.
No datasheet is available for this part.