Heyco G1004 technical specifications.
| Package/Case | 344 |
| Inside Diameter | 0.125inch |
| Length | 0.188inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.344inch |
| Package Quantity | 1000 |
| Thickness | 0.063inch |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.