Heyco G1039 technical specifications.
| Inside Diameter | 0.25inch |
| Length | 0.281inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 0.563inch |
| Package Quantity | 5000 |
| Thickness | 0.094inch |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.