Heyco G1219 technical specifications.
| Package/Case | 125 |
| Inside Diameter | 0.625inch |
| Length | 0.438inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.125inch |
| Package Quantity | 2000 |
| Thickness | 0.188inch |
| Weight | 0.176oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.