Heyco G1294 technical specifications.
| Inside Diameter | 0.625inch |
| Length | 0.25inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.5inch |
| Package Quantity | 1250 |
| Thickness | 0.063inch |
| Weight | 0.256oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.