Heyco G1307 technical specifications.
| Inside Diameter | 0.875inch |
| Length | 0.625inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.625inch |
| Package Quantity | 700 |
| Thickness | 0.25inch |
| Weight | 0.548571oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.