Heyco G1322 technical specifications.
| Inside Diameter | 1inch |
| Length | 0.5inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.75inch |
| Package Quantity | 1100 |
| Thickness | 0.125inch |
| Weight | 0.552727oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.