Heyco G1329 technical specifications.
| Inside Diameter | 1.125inch |
| Length | 0.5inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.875inch |
| Package Quantity | 400 |
| Thickness | 0.188inch |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.