Heyco G1363 technical specifications.
| Inside Diameter | 1.313inch |
| Length | 0.438inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2inch |
| Package Quantity | 500 |
| Thickness | 0.125inch |
| Weight | 0.544oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.