Heyco G1364 technical specifications.
| Inside Diameter | 1.375inch |
| Length | 0.406inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 1.875inch |
| Package Quantity | 1500 |
| Thickness | 0.125inch |
| Weight | 0.352oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.