Heyco G1375 technical specifications.
| Package/Case | 125 |
| Inside Diameter | 1.5inch |
| Length | 0.75inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2.125inch |
| Package Quantity | 300 |
| Thickness | 0.375inch |
| Weight | 0.693333oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.