Heyco G1387 technical specifications.
| Inside Diameter | 1.5inch |
| Length | 0.375inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2.375inch |
| Package Quantity | 450 |
| Thickness | 0.094inch |
| Weight | 0.711111oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1387 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.