Heyco G1393 technical specifications.
| Inside Diameter | 1.75inch |
| Length | 0.531inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2.5inch |
| Package Quantity | 750 |
| Thickness | 0.25inch |
| Weight | 0.789333oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.