Heyco G1404 technical specifications.
| Package/Case | 200 |
| Inside Diameter | 2inch |
| Length | 0.56inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2.75inch |
| Package Quantity | 1000 |
| Thickness | 0.19inch |
| Weight | 0.896oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.