Heyco G1418 technical specifications.
| Inside Diameter | 1.25inch |
| Length | 0.438inch |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 2.875inch |
| Package Quantity | 300 |
| Thickness | 0.063inch |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G1418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.