Heyco G2010 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 7.9mm |
| Package Quantity | 5000 |
| Weight | 0.0128oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.