Heyco G2035 technical specifications.
| Color | Black |
| Gender | Female |
| Outside Diameter | 9.5mm |
| Package Quantity | 2000 |
| Weight | 0.024oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco G2035 to view detailed technical specifications.
No datasheet is available for this part.