Heyco G5035 technical specifications.
| Color | Red |
| Height | 16mm |
| Material | Polyethylene |
| Package Quantity | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Heyco G5035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.