Heyco G5071 technical specifications.
| Color | Red |
| Height | 19.1mm |
| Material | Polyethylene |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Heyco G5071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.