Heyco G5096 technical specifications.
| Color | Red |
| Height | 25.4mm |
| Material | Polyethylene |
| Package Quantity | 500 |
| RoHS | Compliant |
Download the complete datasheet for Heyco G5096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.