Heyco G5365 technical specifications.
| Color | Black |
| Height | 9.7mm |
| Length | 24.4mm |
| Material | Polyethylene |
| Mount | Cable |
| Package Quantity | 100 |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco G5365 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.