Heyco N107 technical specifications.
| Color | Black |
| Material | Polyurethane |
| Outside Diameter | 8.6mm |
| Package Quantity | 54000 |
| Weight | 0.017778oz |
| RoHS | Compliant |
Download the complete datasheet for Heyco N107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.