Heyco S6362 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ratings | IP65 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Heyco S6362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.