Heyco S6402 technical specifications.
| Color | Silver |
| Height | 11.4mm |
| Length | 34mm |
| Material | Stainless Steel |
| Mount | Cable |
| Series | SunRunner |
| Size | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Heyco S6402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
