Heyco SB 1093-15 technical specifications.
| Type | Snap Bushing |
| Body Material | Nylon 6/6 |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Heyco SB 1093-15 to view detailed technical specifications.
No datasheet is available for this part.