
HH Smith 100 technical specifications.
| Body Material | Brass |
| Package/Case | 100 |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Height | 23mm |
| Insulation Material | NICKEL PLATED |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 100 to view detailed technical specifications.
No datasheet is available for this part.
