
Single-position, straight, male banana plug connector for panel mounting. Features copper and brass contacts with nickel plating. Rated for 15A current and 1kV DC voltage. Termination is via turret.
HH Smith 103 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 103 to view detailed technical specifications.
No datasheet is available for this part.
