
Female binding post assembly with a 15A current rating. Features brass body with tin plating and brass contacts with nickel plating. Polycarbonate insulation ensures electrical safety. M4 stud size and screw termination facilitate secure connections.
HH Smith 110 technical specifications.
| Body Material | Brass, Tin |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Stud Size | M4 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
