HH Smith 1275-102 technical specifications.
| Body Material | Tin |
| Package/Case | Molded |
| Color | Red |
| Insulation Material | Polycarbonate |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1275-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
