HH Smith 128 technical specifications.
| Body Material | Metal, Brass |
| Body Plating | Nickel |
| Package/Case | Metal |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Length | 1.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
