HH Smith 1412-08 technical specifications.
| Dimension | 15.88 x 7.94mm |
| Family | 1412 |
| Manufacturer | Abbatron / HH Smith |
| Part No | 1412-08 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | 4.16 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1412-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.