HH Smith 1415-06 technical specifications.
| Dimension | 18.26 x 7.94mm |
| Family | 1415 |
| Manufacturer | Abbatron / HH Smith |
| Part No | 1415-06 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | N/A |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1415-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.