HH Smith 1416-06 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Stud |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1416-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
