HH Smith 1458-102 technical specifications.
| Body Material | Polycarbonate |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Turret |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1458-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.