HH Smith 1463-102 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1463-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.