HH Smith 1488-04 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1488-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.