HH Smith 1509-101 technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Polycarbonate |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1509-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.