HH Smith 1517-104 technical specifications.
| Body Material | Gold |
| Package/Case | Molded |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation Material | Polycarbonate |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for HH Smith 1517-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.