HH Smith 1596-12-RED technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Mount | Cable |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for HH Smith 1596-12-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.